| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST J21DF-06V-KX-L |
| SKU: | JSTJ21DF-06V-KX-L |
J21DF-06V-KX-L
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| JST 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| JST 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| JST 1-647402-5 | 15P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| JST 172338-1 | MINI UMNL PLUG HOUSING 4P | ![]() |
| JST 3-644042-6 | 06P MTA100 CONN ASSY LF | ![]() |
| JST 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| JST 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| JST 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| JST 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 502578-0300 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 3 Circuits, Beige | ![]() |


