| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST NSHR-02V-S |
| SKU: | JSTNSHR-02V-S |
NSHR-02V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | JST AW2S | 2 Position, Plug Wedgelock | ![]() |
| JST 1924463-1 | PIN CONTACT AU PLATED | ![]() |
| JST 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| JST 3-350815-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| JST 08-52-0124 | KK Trifurcon Crimp Terminal 7258, 22-26 AWG, Reel, Phosphor Bronze Tin (Sn) | ![]() |
| JST 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| JST 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| JST 50217-9001 | 3.50mm Pitch Crimp Terminal 50217, 18-24 AWG, Reel, Brass | ![]() |
| JST 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| JST VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
| JST VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


