| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50217-9001 |
| Series: | 50217 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .889 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.4 - 3 mm |
| Part Aliases: | 0502179001 |
| SKU: | MOL50217-9001 |
50217-9001
| Heilind Number: | MOL50217-9001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50217-9001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with these durable female contacts, designed for seamless crimp or compression termination. Crafted from high-quality brass with a reliable tin plating, they ensure optimal signal transmission. Suitable for various wire sizes (24AWG to 18AWG) and offering RoHS compliance, these contacts are versatile and environmentally friendly. Whether for wire-to-wire or wire-to-board connections, their tin-plated mating area guarantees secure interfacing. Packaged conveniently on reels, they are perfect for streamlined assembly processes in a wide range of applications. Trust in their .889µm thick plating for long-lasting performance and smooth operation in your circuitry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-2092 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housings, 9 Circuits, 3 Rows | ![]() |
| Molex 105300-1100 | Nano-Fit Crimp Terminal, Female, 2.540 | ![]() |
| Molex 171971-0004 | SL LCP VERT HDR ASSY TH MATTIN SL LCP VERT HD ASSY | ![]() |
| Molex 171971-0005 | SL LCP VERT HDR ASSY TH MATTIN SL LCP VERT HD ASSY | ![]() |
| Molex 19070-0017 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19203-0084 | Krimptite Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier | ![]() |
| Molex 35156-0500 | 3.96mm Pitch Wire-to-Board Housing: Positive Locking, 5 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0004 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| Molex 46992-0210 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50038-8000 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50038, Reel | ![]() |
| Molex 50217-9101 | 3.50mm Pitch Crimp Terminal 50217, 18-24 AWG, Bag, Brass | ![]() |
| Molex 51067-0200 | 3.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2018 | 505239 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||
| 11/07/2017 | 503048 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||


