| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PADP-12V-1-S |
| SKU: | JSTPADP-12V-1-S |
PADP-12V-1-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 193846-1 | SKT ASSY. | ![]() |
| JST 31428 | TERMINAL,BUDG R 26-22 4 | ![]() |
| JST 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| JST 130013-0224 | Mini-Change A-Size Receptacle, 3 Poles, 1/2" - 14 NPT Threads, Zinc Die-Cast, Male (Straight) to 16 AWG Leads, 2.0m (6.56') Length | ![]() |
| JST 130013-0377 | Mini-Change A-Size Receptacle with Leads, 1/2" - 14 NPT Threads, Male (Straight) 4 Poles, 1.0m (3.28') Length | ![]() |
| JST 130054-0043 | Micro-Change (M12) D-Coded to RJ-45 Adapter, Straight to Straight, 4-Pole Female to RJ45 Male, 0.50m (1.64') Length | ![]() |
| JST 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| JST 46012-1241 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
| JST 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| JST PUM-071-3S-D30 | The fir tree push mount assembly is black and requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 500 and has a maximum bundle diameter of 3.0" (76.2 mm). | ![]() |


