| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502578-0200 |
| Color: | Beige |
| Series: | 502578 |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 1.5 mm |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CLIK-Mate |
| Material Flammability Standard: | SC-0 |
| Part Aliases: | 5025780200 |
| SKU: | MOL502578-0200 |
502578-0200
Specifications
Detailed Description
Enhance your wire-to-board connectivity with our CLIK-Mate Housing, designed for secure and reliable single-row configurations. Featuring a positive lock mechanism for added stability, this beige housing accommodates 2 circuits with a 1.5mm pitch, making it ideal for signal applications. With UL agency certification and RoHS compliance, rest assured of its quality and environmental friendliness. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial settings. The polarized, keying feature ensures proper mating, while the inclusion of a lock to the mating part guarantees a secure connection. Whether for new installations or replacements, the CLIK-Mate Housing is a versatile and essential component in your connector system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-0056 | SPOX Crimp Terminal 5103, 28-22 AWG, Reel, Brass (CuZn), Chain Type | ![]() |
| Molex 105308-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 22-18 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 36804-0001 | Cavity Plug for Receptacle MX120G | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 50-57-9410 | SL Crimp Housing, Single Row, Version G, Positive Latch, 10 Circuits, Black | ![]() |
| Molex 50039-8000 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50039, Reel | ![]() |
| Molex 502578-0400 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, Beige | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Reel | ![]() |
| Molex 51191-0200 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 2 Circuits | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/21/2024 | 515334 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change results in a change in the raw material. | Download | |||
| 11/20/2021 | 510771 - Change Supplier. Adding alternate supplier due to shortage in resin supply. | Download | |||


