| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PALR-05VF |
| SKU: | JSTPALR-05VF |
PALR-05VF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-66100-9 | Cut Strip - III+ SKT,18-16,TIN ,STRIP | ![]() |
| JST 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| JST 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| JST 5207871-1 | SCREW RETAINER KIT | ![]() |
| JST 788158-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| JST 3527C | 5MM VINYL FUSE COVER | ![]() |
| JST 200456-1213 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 3 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| JST 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43650-0416 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| JST PMNF1-3R-C | Ring Terminal, 0.5 “ 1.0mm² wire range, M3 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |


