| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PAP-02V-S |
| SKU: | JSTPAP-02V-S |
PAP-02V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| JST 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| JST 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| JST 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| JST 350778-1 | 02P UMNL CAP HSG | ![]() |
| JST 35432 | TERMINAL,SOLIS R 16-14HD 8 | ![]() |
| JST 19023-0003 | InsulKrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| JST 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| JST 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| JST 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |


