| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PAP-10V-S |
| SKU: | JSTPAP-10V-S |
PAP-10V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1648325-1 | 702-92-01109=CONTACT,SKT,#20 | ![]() |
| JST 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| JST 640250-6 | 06P SL156 HSG W/LCK RAMP NATL | ![]() |
| JST EGG.1B.304.CLL | Circular Connector Receptacle 4 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| JST GCA.1S.255.LT | Grounding Lug for 1B/1S/1T Size and Series - CuSnZn-Plated Brass | ![]() |
| JST 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43030-0005 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
| JST PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| JST 978-009-010R031 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


