| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1648325-1 |
| Series: | ELCON Drawer |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 5 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 10 µin, .25 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| Contact Underplating Thickness: | 1 µm, 40 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 10 µin, .25 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 702-92-01109 1648325-1 |
| SKU: | AMP1648325-1 |
1648325-1
| Heilind Number: | AMP1648325-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1648325-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ELCON Drawer series Contact, a crucial component for power applications. This Cable Mount (Free-Hanging) Contact features a durable Copper construction with Gold plating, ensuring reliable conductivity. The 20-sized Socket Contact is suitable for wire sizes 20-24 AWG, making it versatile for various connections. With a contact amperage of 5A and operating temperature range of -55 to 105°C, it meets high-performance standards. Each package includes 1000 Contacts, ideal for bulk applications. RoHS compliant and designed for Wire to Wire connectivity, this Contact guarantees efficient power transmission in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 154719-1 | 250 HSG. PL MKI REC. NAT | ![]() |
| TE Connectivity 1648206-1 | 298-08-01100=SA CONN,SKT | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 326886 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 6648318-1 | CONTACT,SKT,#12 | ![]() |
| TE Connectivity 745508-6 | FERRULE SPLIT RING, HD | ![]() |
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |
| TE Connectivity TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2026 | QA-20260310 - Quality Alert. The customer reported parts in which the parts showed a deformation, There is a possibility that the connection cannot be achieved because it does not fit into the housing. | Download | |||
| 01/14/2022 | P-21-021901 - Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||
| 12/21/2021 | P‐21‐021935 - Retraction of obsolete. This PCN is to revise an error previously released on PCN numbers: P‐21‐021901,P‐21‐021902,P‐21‐021903,P‐21‐021904,P‐ 21‐021905,P‐21‐021906,P‐21‐021907,P‐21‐021908,P‐21‐021909,P‐21‐021910,P‐21‐021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


