| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PHDR-22VS |
| SKU: | JSTPHDR-22VS |
PHDR-22VS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| JST 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| JST 206966-9 | CABLE CLAMP KIT, BULK PKG | ![]() |
| JST 207473-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| JST 794896-1 | 2 CIR MINI UMNL RND WIRE HOLES | ![]() |
| JST 112288-11 | RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 4-Hole Flange 50 Ohm | ![]() |
| JST 39-01-4037 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| JST 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| JST 223020-01 | NEMA 1-15P to IEC 60320 C7, 18AWG / 2C, SPT-2, 105C, 72 inches | ![]() |


