| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PHR-11 |
| SKU: | JSTPHR-11 |
PHR-11
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 103653-4 | 05 MTE SHRD PIN HSG SR LATCH | ![]() |
| JST 173977-3 | CT CONN MT REC ASSY 3P | ![]() |
| JST 193796-1 | PIN CONTACT - 2MM,10AWG | ![]() |
| JST 193797-1 | SKT ASSY - 2MM, 10 AWG | ![]() |
| JST 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| JST 3-747579-6 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| JST 5-104505-2 | MTE PIN 22-26 AWG PLTD | ![]() |
| JST 641945-1 | 03P UMNL STR/REL | ![]() |
| JST 770025-1 | 03P UMNLII IN-LINE CAP HSG KIT | ![]() |
| JST 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| JST 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| JST 51353-3200 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 32 Circuits, White | ![]() |
| JST 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| JST FSD73-6-D | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 24 AWG (0.25mm²), .24(6.0mm) pin length. | ![]() |


