| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PHR-13 |
| SKU: | JSTPHR-13 |
PHR-13
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 207464-7 | HDP-20,PLUG,SIZE 3, 25 POSN | ![]() |
| JST 083-1R | UHF Panel Mount Jack 4-Hole Flange Solder Cup Non-Constant Impedance | ![]() |
| JST 112116 | RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| JST 43020-1001 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| JST 503110-2000 | 1.25mm Pitch Duo-Clasp Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits, White | ![]() |
| JST 51021-1200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 12 Circuits, Natural | ![]() |
| JST 180-015-203L001 | Female High-Density D-Sub 15 Position Straight Solder Cup | ![]() |
| JST 216-301 | FERRULE W/YELLOW INSUL 24AWG | ![]() |


