| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-015-203L001 |
| Series: | 180 |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Signal Wire Size: | 24 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| SKU: | TEX180-015-203L001 |
180-015-203L001
Specifications
Detailed Description
Introducing the 180-015-203L001, a Female High-Density D-Sub 15 Position Straight Solder Cup connector designed for reliable and efficient signal transmission. With gold flash contact plating, this receptacle ensures optimal conductivity while withstanding temperatures ranging from -50°C to 100°C. Its steel shell with nickel plating offers durability and resistance to corrosion, making it ideal for a wide range of applications. With a current rating of 3A and compatibility with 24 AWG signal wire size, this connector guarantees secure and stable connections. RoHS compliant and in stock, the 180-015-203L001 is the perfect choice for your high-performance connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| NorComp 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| NorComp 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| NorComp 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| NorComp 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| NorComp 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| NorComp 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| NorComp PLT4S-M0 | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| NorComp PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| NorComp 171-009-203L001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |
| NorComp 180-015-103L001 | Male High-Density D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 180-026-103L001 | Male High-Density D-Sub 26 Position Straight Solder Cup | ![]() |
| NorComp 973-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


