| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PHR-6 |
| SKU: | JSTPHR-6 |
PHR-6
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST EPS200-3/16-48-BLK-250PCS | 7000133619 80611601859 E20.188BK48L | ![]() |
| JST 19035-0004 | Avikrimp Snap Plug, for 18-22 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| JST 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 59370-8100 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Bag | ![]() |
| JST PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| JST NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| JST NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| JST VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2026 | G25-08059 - Packaging Change. The quantity per inner bag for the product listed in item 1 shall be changed from the current 1,000 pc to 2,000 pc the quantity per outer box shall remain unchanged | Download | |||
| 10/18/2021 | JST-20211018 - Alternate versions added. JST factory in Malaysia has added the following products as alternative of the existing. standard PHR version. The prefix (D) stands for the manufacturing location (Malaysia) and the new suffix (L) stands for the alternative material (resin made by KINGFA). (D)PHR-2(L)(PP) (D)PHR-3(L)(PP) (D)PHR-4(L) (D)PHR-5(L)(PP) (D)PHR-6(L) (D)PHR-7(L) | Download | |||


