| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PMS-05V-S |
| SKU: | JSTPMS-05V-S |
PMS-05V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 52465 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| JST 2267 | Heyco® Armor Bushings, High Dielectric Polyethylene, 0.7 Overall Height (inches) | ![]() |
| JST 3801/04 300 | 3801/04 300, 04/CAB/RC/TYP1/26AWG/STR/.050" | ![]() |
| JST PLWP1M-D | Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Miniature cross section, 4.3in, Tensile Strength: 80, Natural, 500pc. | ![]() |
| JST ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
| JST ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |


