| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST (D)PSIP-04V-LE-A |
| Part Aliases: | (D)PSIP-04V-LE-A |
| SKU: | JSTPSIP-04V-LE-A |
(D)PSIP-04V-LE-A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| JST 521781-1 | 250 HSG. PL MKIII REC. 6.81mm 4P NAT | ![]() |
| JST 53248-2 | TERMINAL,PG SPR SPD 12-10 10 | ![]() |
| JST 63933-2 | PL .250 TERMINAL REC 22-18 AWG TPBR | ![]() |
| JST 794407-4 | MINI UNML SCKT 20-16 AWG SN | ![]() |
| JST 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| JST 172708-0010 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 10 Circuits | ![]() |
| JST 172709-0006 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 6 Circuits, White | ![]() |
| JST 45570-3002 | 3.96mm (.156 | ![]() |


