| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45570-3002 |
| Series: | 45570 - KK 396 - MarKK |
| Amperage: | 13 A |
| Connector Type: | KK 396, MarKK |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 600 V DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | 5.08 µm |
| Wire Size: | 18 AWG, 1.14 mm², 20 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.12 mm |
| Part Aliases: | 0455703002 |
| SKU: | MOL45570-3002 |
45570-3002
Specifications
Detailed Description
Discover the versatility of our KK 396 - MarKK Female Connector, an essential component designed for seamless power distribution. With a durable copper alloy construction and tin plating, it ensures reliable performance in various applications, boasting a high voltage tolerance of 600 V DC. The crimp or compression termination method offers secure connectivity, accommodating wire sizes ranging from 20 AWG to 1.14 mm². Featuring a compact design, it is compatible with our Wire to Board connector system, making it ideal for streamlined installations. Rest assured, this connector complies with RoHS standards, prioritizing environmental responsibility. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1031 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel | ![]() |
| Molex 151049-2211 | CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Natural | ![]() |
| Molex 172708-0010 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 10 Circuits | ![]() |
| Molex 172709-0006 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 6 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2026 | 517543 - Change Supplier. Molex Lincoln Nebraska is adding an additional raw material sub-supplier impacting the products referenced in the attached list. There will be no changes to any fit, form, function, or appearance of product based on the addition of the sub-supplier. Supplier to Molex Lincoln Nebraska will not change. | Download | |||
| 03/08/2024 | 514246 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is making a change in a raw material supplier impacting the part(s) attached as per list. No changes will be made to product as part of this change | Download | |||
| 01/26/2024 | 514858 - Retraction of PCN 514246. this PCN is to retract previously released PCN 514246 comunicated on 9/8/23 for the change of supplier for raw material for molex lincoln NE. project not moving forward at this time current supplier is not exiting. | Download | |||
| 09/14/2022 | 511649 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer from the Molex Little Rock Arkansas USA plant to the Molex Lincoln Nebraska USA plant that is used in manufacturing of impacted part(s). There will be no change to the Fit, Form or Function of the product based on this transfer. | Download | |||


