| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST PUDP-12V-S |
| SKU: | JSTPUDP-12V-S |
PUDP-12V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1991253-9 | 9 WAY LOW COST D SUB BACKSHELL | ![]() |
| JST 206043-3 | 17-14 CPC REC FREE HANGING | ![]() |
| JST 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| JST 207088-1 | METRIMATE,STR REL KIT,24P | ![]() |
| JST 207601-1 | METRIMATE,STR REL KIT,9P | ![]() |
| JST 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| JST 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| JST 640629-1 | MTA156 KEYING PLUG | ![]() |
| JST 66358-9 | Cut Strip - III+ SKT,18-14,15AU/FL,STRIP | ![]() |
| JST 66400-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |
| JST 19160-0002 | Closed-End Insulated Splice for 10-16 AWG Wire | ![]() |
| JST 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| JST 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| JST 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| JST 39-01-4032 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| JST T18RA5000HSW | Cable Tie for AT2000, 18lb Tensile Strength, PA66HS, Black | ![]() |


