| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19160-0002 |
| Color: | Natural |
| Series: | 19160 - Closed-End Insulated |
| Connector Type: | Closed-End Insulated |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 600 V |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 9.65 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191600002 NC-1610 |
| SKU: | MOL19160-0002 |
19160-0002
Specifications
Detailed Description
Enhance the safety and efficiency of your electrical connections with our Closed-End Insulated Splice. Designed for use with 10-16 AWG wires, this splice features durable copper construction with a protective tin plating. The nylon insulation ensures reliable performance, even in high-voltage applications up to 600V. With a temperature rating of 105°C, it's suitable for a wide range of environments. This splice is RoHS compliant and meets stringent UL and CSA standards for quality and safety. Ideal for professional electricians and DIY enthusiasts alike, it's a must-have for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19005-0005 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Box, Carton | ![]() |
| Molex 19019-0031 | Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19071-0136 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19075-0001 | InsulKrimp Star Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Carton | ![]() |
| Molex 19160-0009 | Closed-End Insulated Splice for 22-12 AWG Wire | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 22-14 AWG Wire, Clear | ![]() |
| Molex 19160-0024 | Closed-End Insulated Splice for 8 AWG Wire | ![]() |
| Molex 19160-0043 | Twist Lock Splice for 22-8 AWG Wire, Red, Carton | ![]() |
| Molex 19164-0044 | Perma-Seal Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0219 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19193-0358 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19202-0013 | NylaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19215-0028 | VersaKrimp Butt Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 56161-8081 | 2.00mm Pitch DuraClik Crimp Terminal, Female, 26-22 AWG, Gold (Au) Plating, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


