| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S10B-PHDSS (LF)(SN) |
| Part Aliases: | S10B-PHDSS (LF)(SN) |
| SKU: | JSTS10B-PHDSS(LF)(SN) |
S10B-PHDSS (LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1473005-1 | SEMI HARD TRAY DDR SOCKET 200P | ![]() |
| JST 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| JST 923 | USB A/VERTICAL SOCKET | ![]() |
| JST 26-60-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| JST 51296-5494 | Easy-On FFC/FPC Connector, 0.50mm Pitch, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 54 Circuits, Gold (Au) Contact Plating | ![]() |
| JST PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


