| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S16B-PHDSS(LF)(SN) |
| SKU: | JSTS16B-PHDSS(LF)(SN) |
S16B-PHDSS(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| JST 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| JST 3528 | .250 VERT FEM PC TERM TAB | ![]() |
| JST 8197-3 | SCREW TERMINAL (BLACK) | ![]() |
| JST 19073-0072 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 20.32mm | ![]() |
| JST 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| JST 87760-1816 | 2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 18 Circuits, 0.38 | ![]() |
| JST PN14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |


