| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S2B-XH-A-GU |
| SKU: | JSTS2B-XH-A-GU |
S2B-XH-A-GU
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST RT001412PNH | Receptacle, Square Flange, 12 Position, Male, Shell Size 14 | ![]() |
| JST RT00148PNH | Receptacle, Square Flange, 8 Position, Male, Shell Size 14 | ![]() |
| JST RT001619PNH | Receptacle, Square Flange, 19 Position, Male, Shell Size 16 | ![]() |
| JST RT002448PNH | Receptacle, Square Flange, 48 Position, Male, Shell Size 24 | ![]() |


