| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S30B-PHDSS-B(LF)(SN) |
| SKU: | JSTS30B-PHDSS-B(LF)(SN) |
S30B-PHDSS-B(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| JST 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| JST 1293 | SCREW TERMINAL-LESS SCREW | ![]() |
| JST 19070-0070 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| JST 19073-0167 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Mylar Tape Carrier | ![]() |
| JST 39-30-1142 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 14 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| JST 59370-8100 | 2.00mm Pitch Crimp Terminal, Female, 22-28 AWG, Bag | ![]() |
| JST G7L-2A-TUB-J-CB-DC24 | RELAY GEN PURPOSE DPST 25A 24V | ![]() |
| JST PN14-8R-C | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, standard package. | ![]() |
| JST PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| JST PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


