| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S3B-PH-K-S(LF)(SN) |
| SKU: | JSTS3B-PH-K-S(LF)(SN) |
S3B-PH-K-S(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 4-178841-2 | AMP U/P SGL ROW HDR ASSY V 6P | ![]() |
| JST 6-178841-1 | AMP U/P SGL ROW HDR ASSY V 9P | ![]() |
| JST 98414-G06-06LF | MINITEK | ![]() |
| JST 52793-1270 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Top Contact Style, 12 Circuits | ![]() |
| JST 52808-1271 | 1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Tin (Sn) Plating, with Pick-and-Place Polyimide Tape, 12 Circuits | ![]() |
| JST 70543-0036 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, Tin (Sn) Plating | ![]() |
| JST NC3FAV2 | 3 pole female XLR receptacle, A Series | ![]() |


