| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S6B-XH-A(LF)(SN) |
| SKU: | JSTS6B-XH-A(LF)(SN) |
S6B-XH-A(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 3-794630-4 | 04P MICRO MNL ASSY VRT HDR LF | ![]() |
| JST 0678D0500-02 | Fuse, Surface Mount, Ceramic Tube, 3912 case size, Fast Acting, 500mA | ![]() |
| JST 5TT 1-R | Glass Tube Fuse, 5x20mm, UL, Slow Blow, 1A | ![]() |
| JST 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST 70545-0073 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 4 Circuits, 0.76 | ![]() |


