| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S6B-ZR(LF)(SN) |
| SKU: | JSTS6B-ZR(LF)(SN) |
S6B-ZR(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 103670-2 | 03 MTE HDR SRST LATCH W/HLDWN | ![]() |
| JST 1658527-8 | 622-2041LF FEM SOCKT,LEAD FREE | ![]() |
| JST 135-3402-101 | COAXIAL CONNECTORS | ![]() |
| JST 135-3403-101 | COAXIAL CONNECTORS | ![]() |
| JST 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| JST 8209-6000 | 7100088119 UU004886667 9/M/DSUB/PG/OP/30AVG | ![]() |
| JST 15-31-1066 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 6 Circuits | ![]() |
| JST 26-60-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| JST 39-28-1083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |


