| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST S8B-XH-A(LF)(SN) |
| SKU: | JSTS8B-XH-A(LF)(SN) |
S8B-XH-A(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 5-1624113-2 | 3650 2A 0.22uH 5% 2K RL | ![]() |
| JST L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |
| JST 10067099-500LF | 10067099-500LF-T-FLASH 2.65H W MOBILE PHONE CONNECTORS | ![]() |
| JST 5070 | PIN | ![]() |
| JST 923 | USB A/VERTICAL SOCKET | ![]() |
| JST 87832-1420 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 14 Circuits, 0.38 | ![]() |


