| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SF3F-41T-P2.0 |
| SKU: | JSTSF3F-41T-P2.0 |
SF3F-41T-P2.0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1586018-8 | 8P PM PLUG VAL-U-LOK V0 | ![]() |
| JST 175289-5 | 3.81 DYNAMIC TAB LP TN 20-16 | ![]() |
| JST 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| JST 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| JST FSD81-12-C | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| JST VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |
| JST T50R0HSM4 | High-Temp Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66HS, Black | ![]() |


