| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHLP-06V-S-B(PP) |
| SKU: | JSTSHLP-06V-S-B(PP) |
SHLP-06V-S-B(PP)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| JST 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| JST 1658621-7 | 30 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| JST 87133-5 | 10 LOCKING CLIP HSG DR MRKD | ![]() |
| JST 133-3403-101 | COAXIAL CONNECTORS | ![]() |
| JST 8292 | QUICK FIT TERMINAL FULLY INSUL | ![]() |
| JST 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| JST 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| JST 70107-0004 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 5 Circuits, Black | ![]() |


