| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHR-04V-S-B |
| SKU: | JSTSHR-04V-S-B |
SHR-04V-S-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1658608-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| JST 2-521055-2 | ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| JST 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| JST 5-104481-2 | Cut Strip - SHORT POINT CONT PLTD SN | ![]() |
| JST 796634-2 | 2 POS 5.08MM R/A PLUG,TRM BLK | ![]() |
| JST FGG.1B.306.CLAD52Z | Straight plug size 1B-series 6 LEMO | ![]() |
| JST FGG.1B.306.CLAD72Z | Circular Plug, 6 LV Contacts, with Solder termination | ![]() |
| JST 19019-0013 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| JST 19070-0014 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| JST 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |


