| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104481-2 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy C7025 |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .03 - .09 mm², 32 - 28 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Mating Area Plating Finish: | Matte |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | 100 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 5-104481-2 |
| SKU: | AMP5-104481-2.P |
5-104481-2
Specifications
Detailed Description
Elevate your wire connection with our SHORT POINT CONT PLTD SN Cut Strip - the perfect solution for seamless power and signal transmission. Designed with precision and quality in mind, this crimp contact features a copper alloy construction for optimal conductivity. Meeting CSA LR7189 and UL E28476 standards, it ensures reliability in industrial applications. With a voltage rating of 300 V AC and insulation resistance of 5000 MΩ, it guarantees safe and efficient performance. Its matte tin plating finish not only enhances durability but also complies with RoHS regulations, making it an environmentally friendly choice. Suitable for wire sizes ranging from 32 to 28 AWG, this contact is versatile and easy to use. Whether you're working on a DIY project or a professional installation, trust in the AMPMODU IV/V series for a secure and long-lasting connection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104482-4 | 10 SHORT PT RCPT HSG DR .100CL | ![]() |
| TE Connectivity 1658608-3 | 15 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658608-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658610-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 173977-4 | CT CONN MT REC ASSY 4P | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity 3-640443-4 | 04P MTA100 CONN ASSY GRN | ![]() |
| TE Connectivity 34150 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| TE Connectivity 4-1419106-0 | VCF4-1002=CONNECTOR,HOUSING- | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 60660-1 | Cut Strip - SHUR PLUG 180 18-14 AWG TPBR | ![]() |
| TE Connectivity 63625-1 | SPLICE 5000-16000 .025 BR | ![]() |
| TE Connectivity 87077-2 | MOD IV KEYING PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2021 | P-21-020798 - Manufacturing location change. For any orders for a sold to customer location that is in the Asia-Pacific Region or the European Region for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. This change only affects orders for a sold to customer location that is in the Asia-Pacific Region or the European Region.. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


