| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHR-06V-S-B |
| SKU: | JSTSHR-06V-S-B |
SHR-06V-S-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1586359-4 | 04P MINIUMNL GANG WIRE SEAL DR | ![]() |
| JST 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| JST 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| JST 206039-1 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| JST 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| JST 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| JST 499252-9 | 014 STRAIN RELIEF A-L RCPT | ![]() |
| JST 794186-1 | 03P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| JST 132178 | RF Connector SMA Straight Crimp Plug RG-316DB 50 Ohm | ![]() |
| JST 09-50-3071 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits, Natural | ![]() |


