| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHR-10V-S |
| SKU: | JSTSHR-10V-S |
SHR-10V-S
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| JST 3-1478763-7 | METAL BACKSHELL 37 WAY 45 DE | ![]() |
| JST 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| JST 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| JST 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| JST 643067-3 | 03P MTA156 MOLDED COVER | ![]() |
| JST 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| JST 3357-9209 | 7000057907 80610189633 | ![]() |
| JST 43645-0500 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black | ![]() |
| JST 50058-8000 | 1.25mm Pitch PicoBlade Crimp Terminal, Female, 28-32 AWG, Reel | ![]() |
| JST PLT1M-C76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 100 pc. | ![]() |
| JST S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


