| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1478763-7 |
| Accessory Type: | Backshell |
| Number of Contacts: | 37 |
| Shell Size: | 4 |
| Package Quantity: | 100 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 37 |
| GPL: | 333 |
| Shield Plating Material: | Nickel |
| Packaging: | Bag |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D403 |
| Screw Hole Thread Size: | 4-40 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 45° |
| Cable Insulation Diameter: | .197 - .433 in, 4 - 13 mm |
| Screws and Retainer Clips: | With |
| Grommets: | With |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Die Cast |
| Grommets Per Set: | 4 |
| Slide Latch: | Without |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 3-1478763-7 |
| SKU: | AMP3-1478763-7 |
3-1478763-7
Specifications
Detailed Description
Enhance the durability and connectivity of your 37-way cables with our Metal Backshell featuring a 45-degree angle for efficient routing. Compliant with UL 94V-0 standards, this Two-Piece RFI/EMI Shield ensures reliable performance. The zinc backshell and nickel shield plating provide robust protection, while the included grommets and screws facilitate easy installation. With a cable exit angle of 45 degrees and a cable insulation diameter ranging from .197 to .433 inches, this backshell is versatile for various applications. Suitable for wire and cable termination, it comes in a pack of 100 for convenience. Trust in its quality for data and device connections, with RoHS compliance guaranteed.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-1 | 03 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 104257-8 | 09 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 172340-1 | MINI UMNL PLUG HOUSING 9P | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 5-747913-2 | 25 Rcpt Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5-747916-2 | 37 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 640715-1 | 06P UMNL STR/REL | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 87631-5 | 10 MODIV HSG COMP DR .100 POL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2198618-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2026 | PCN-26-273741 - End of Life. LTB 9/20/26 | Download | |||
| 09/12/2022 | PCN-22-151722 - Cosmetic Change. please be aware of an upcoming cosmetic change to the listed part numbers. not affect the function of the product | Download | |||
| 01/28/2022 | P-21-021769 - Product improvement.As a part of value added value engineering. Driving manufacturing process more effectively. | Download | |||


