| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SHR-15V-S-B |
| SKU: | JSTSHR-15V-S-B |
SHR-15V-S-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| JST 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| JST 66505-4 | HD 20 DF SOCKET PLTD | ![]() |
| JST 66506-4 | HD 20 DF PIN PLTD | ![]() |
| JST 1181-1/4"X18YDS | 3M™ EMI Copper Foil Shielding Tape 1181; 1/4 in x 18 yd (6; 35mm x 16; 5 m); 36 per Case | ![]() |
| JST 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| JST 43030-0003 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| JST DV14-206B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187/0.205 x 0.02" (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.77" (19.6 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| JST P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| JST TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |


