| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SJ2F-01GF-P1.0 |
| Part Aliases: | SJ2F-01GF-P1.0 |
| SKU: | JSTSJ2F-01GF-P1.0.P |
SJ2F-01GF-P1.0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST C016 20D003 110 12 | 3+PE Female straight cable connector with internal cable clamping and clamping ring. Field installable screw termination. | ![]() |
| JST 1658537-4 | SOCKET CONT DUPL PLT LP HD-20 | ![]() |
| JST 640347-2 | UMNL SOK 24-18 AU/BR L/P | ![]() |
| JST 770985-1 | MINI UMNL PIN 26-22AWG SN LP | ![]() |
| JST 09120033051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| JST 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| JST 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| JST 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| JST 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| JST 19073-0007 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 4 (M2.6), Length 18.00mm | ![]() |
| JST 43061-0006 | 3.96mm Pitch SPOX Housing, 6 Circuits, Natural | ![]() |


