| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SM06B-SRSS-TB(LF)(SN) |
| Part Aliases: | SM06B-SRSS-TB(LF)(SN) |
| SKU: | JSTSM06B-SRSS-TB(LFSN).P |
SM06B-SRSS-TB(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST MS27468T13B98PA | MS27468 - Connectors Receptacle Electrical Jam Nut Mounting Crimp Type Bayonet Coupling 38999 Series I | ![]() |
| JST 2-1761679-9 | IDC LOW PRO HDR 26P VERT BLUE | ![]() |
| JST 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| JST 68001-110HLF | B/S II SR | ![]() |
| JST 142-0701-551 | SMA JACK, RIGHT ANGLE PCB MOUNSMA | ![]() |
| JST 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| JST 22-05-3041 | KK 254 Solid Header, Right Angle, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| JST 43045-0427 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| JST 43650-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| JST 54819-0572 | Mini USB, B-Receptacle, Right-Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free | ![]() |
| JST 87833-0820 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 8 Circuits, 0.38 | ![]() |


