| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SMP-04V-BC |
| SKU: | JSTSMP-04V-BC |
SMP-04V-BC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1586359-2 | 02P MINIUMNL GANG WIRE SEAL DR | ![]() |
| JST 3-640426-2 | 02P MTA156 CONN ASSY 18AWG ORA | ![]() |
| JST 640907-2 | Cut Strip - RECEPT,PIDG FASTON 12-10 250 | ![]() |
| JST 08-52-0072 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Phosphor Bronze, Tin (Sn) | ![]() |
| JST 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| JST 39-01-2081 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| JST 51216-0200 | 2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 2 Circuits, Natural | ![]() |


