| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SMR-02V-B |
| SKU: | JSTSMR-02V-B |
SMR-02V-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| JST 61314-1 | CMNL SOK 24-18 TPBR | ![]() |
| JST 09670090424 | D-Sub, Shell; Size: D-Sub 9; Screw pin, Thread 4-40 UNC; Top entry; Material (hood/housing): Thermoplastic, Black | ![]() |
| JST 03-09-1081 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| JST 03-09-2031 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |
| JST 03-09-2121 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 12 Circuits, 3 Rows | ![]() |
| JST 19-09-1039 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| JST 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| JST 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| JST 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| JST 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


