| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SMR-03V-B |
| SKU: | JSTSMR-03V-B |
SMR-03V-B
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| JST 34805 | TERMINAL,PIDG R 16-14HD 10 | ![]() |
| JST 03-06-2023 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| JST 03-09-1093 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housings, 9 Circuits, 3 Rows, without Panel Mount Ears, without Passive Lock Ramp | ![]() |
| JST 08-50-0113 | KK 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| JST 19099-0035 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier, Length 23.34mm, Blue | ![]() |
| JST 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| JST 39-01-3103 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| JST 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43031-0009 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| JST 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |


