| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SPAL-001T-P0.5 |
| Part Aliases: | SPAL-001T-P0.5 |
| SKU: | JSTSPAL-001T-P0.5.P |
SPAL-001T-P0.5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| JST 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| JST 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| JST 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| JST 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| JST 794190-1 | 06P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| JST 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| JST 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| JST 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| JST 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| JST 70107-0009 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 10 Circuits, Black | ![]() |


