| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SPH-002T-P0.5L |
| Part Aliases: | SPH-002T-P0.5L.PL |
| SKU: | JSTSPH-002T-P0.5L |
SPH-002T-P0.5L
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| JST 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| JST 350782-1 | 09P UMNL CAP HSG | ![]() |
| JST 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| JST 776437-1 | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| JST 3517/60 100 | 7100162163 80400007581 | ![]() |
| JST 19221-0420 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| JST 22-01-2027 | KK 254 Crimp Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| JST 22-12-2044 | KK 254 Solid Header, Right Angle, with Friction Lock, 4 Circuits, 0.51 | ![]() |
| JST 51163-0600 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 6 Circuits, Glow-Wire Capable, Natural | ![]() |
| JST 76823-0344 | Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Plating, 14 and 16 AWG, Reel | ![]() |
| JST F75-8-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.31(8.0mm) length. | ![]() |


