| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 51163-0600 |
| Color: | Natural |
| Series: | 51163 - Mini-Lock |
| Connector Type: | Mini-Lock |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Polyester |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0511630600 |
| SKU: | MOL51163-0600 |
51163-0600
Specifications
Detailed Description
Enhance your signal connectivity with our Natural Mini-Lock Receptacle. Designed for seamless wire-to-board integration, this connector boasts a durable polyester housing and six contacts for optimal performance. With a compact 2.5mm pitch and operating range of -40 to 105°C, it ensures reliability in diverse applications. RoHS compliant and glow-wire capable, it meets stringent safety standards without compromising on functionality. Whether you're a DIY enthusiast or a professional in need of high-quality connectors, our Mini-Lock Receptacle is the perfect choice for your project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| Molex 172708-0006 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 6 Circuits | ![]() |
| Molex 172709-0003 | Mini-Fit TPA2 Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 3 Circuits, White | ![]() |
| Molex 172718-4121 | Mini-Fit TPA2/Sigma Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), Double 22+22 or Single 20-18 AWG, 2.10-2.85mm Insulation Diameter, Reel | ![]() |
| Molex 19324-0006 | Avikrimp Metric Ring Terminal for Stud Size 5 (M3), Blue Insulated Barrel, Carton | ![]() |
| Molex 35151-0310 | VersaBlade Hybrid Plug Housing, 3 Circuits, Positive Lock, Natural | ![]() |
| Molex 35745-0110 | VersaBlade Male Crimp Terminal, 22-20 AWG, Type A | ![]() |
| Molex 35746-0110 | VersaBlade Female Crimp Terminal, 22-20 AWG, Type A | ![]() |
| Molex 35748-0110 | VersaBlade Female Crimp Terminal, 22-20 AWG, Type B | ![]() |
| Molex 39-00-0183 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel | ![]() |
| Molex 39-01-2220 | Mini-Fit Jr. Receptacle Housing, Dual Row, 22 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50752-8200 | 2.50mm Pitch, Mini-Lock Female Crimp Terminal, Matte Tin Plating, 22-20 AWG, Reel | ![]() |
| Molex 51021-1200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 12 Circuits, Natural | ![]() |
| Molex 51164-0605 | 2.50mm Pitch, Mini-Lock Terminal Position Assurance (TPA) Retainer, 6 Circuits | ![]() |
| Molex 76823-0344 | Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Plating, Double 20+20, 18+18 or Single 16-14 AWG, Reel | ![]() |
| Molex 87568-2093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.38µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp | ![]() |


