| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SRC-51T-3 |
| SKU: | JSTSRC-51T-3 |
SRC-51T-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | JST AHDM04-24-21PR | Receptacle, Size 24, 21 positions, Pin, reduced diameter seal, wide thread | ![]() |
| JST ATV04-18PB-BUS | 18-WAY RCPT, BUSS, KEY B | ![]() |
| JST 36152 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| JST 3365/16 300SF | 3365/16 300SF, 16/CAB/TYP1/28AWG/STR/.050"/30 | ![]() |
| JST 19067-0078 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| JST 51110-1051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, with Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| JST PV14-10LFB-3K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #10 stud size. | ![]() |


