| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SSF-21T-P1.4 |
| Part Aliases: | SSF-21T-P1.4.P SSF-21T-P1.4.PL |
| SKU: | JSTSSF-21T-P1.4 |
SSF-21T-P1.4
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| JST 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| JST 1-552076-1 | KIT, COVER, 180 DEG, 24 POS | ![]() |
| JST 1-66507-0 | PIN CONTACT, 20 DF | ![]() |
| JST 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| JST 172342-1 | MINI UMNL PLUG HOUSING 15P | ![]() |
| JST 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| JST 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| JST 66102-9 | Cut Strip - III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| JST L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| JST 3355/60 100 | 3355/60 100, UL/60/CAB/TYP1/TPE/RC/28AWG/ST | ![]() |
| JST 02-09-6123 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| JST 09-50-8081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| JST 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| JST 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| JST 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |


