| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SSH-003GA-P0.2 |
| Part Aliases: | SSH-003GA-P0.2 |
| SKU: | JSTSSH-003GA-P0.2.P |
SSH-003GA-P0.2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| JST 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| JST 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| JST 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| JST 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| JST 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| JST 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| JST 142-0403-016 | COAXIAL CONNECTORS | ![]() |
| JST 43030-0012 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |


