| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SWPJR-21T-M0.5A |
| SKU: | JSTSWPJR-21T-M0.5A |
SWPJR-21T-M0.5A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| JST 15-97-6061 | MINIFIT TPA PLUG HSG V-0 BLK CKT | ![]() |
| JST 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| JST 172765-1121 | Mini-Fit TPA2 Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), 16 AWG, 1.98-2.55mm Insulation Diameter, Reel | ![]() |
| JST 19221-0416 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2 (M12), Plated, Extra Wide Pad | ![]() |
| JST 64321-2019 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| JST 151-01240 | Bundling Clip w/Oval Fir Tree, 1.52" L, 0.02 - 0.24" Panel Thickness, PA66HIRHS, Natural | ![]() |
| JST 156-00057 | 2-Piece Cable Tie/Fir Tree Mount, 6.0"L, .26" - .28" Mounting Hole Diameter, PA66HIRHS, Black | ![]() |


