| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SWPR-001T-P025 |
| Part Aliases: | SWPR-001T-P025 |
| SKU: | JSTSWPR-001T-P025.P |
SWPR-001T-P025
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| JST 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| JST 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST P10-6R-D | Ring Terminal, 14 “ 10 AWG, #6 stud size, non-insulated, bulk package. | ![]() |


