| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0017 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930017 AA-321-10T |
| SKU: | MOL19193-0017 |
19193-0017
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal. Designed for 18-22 AWG wires, this terminal ensures secure and reliable contact. With a tin plating and M5 stud size, it offers excellent conductivity and durability. The closed barrel, brazed construction adds to its robustness, making it ideal for various applications. RoHS compliant and meticulously crafted, it guarantees high performance. Elevate your crimping experience with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 6.35 x 0.81mm, Salmon | ![]() |
| Molex 19070-0017 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Red, Tape | ![]() |
| Molex 19193-0151 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19418-0024 | MX150L 10 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 19418-0038 | MX150L 12 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 22-18 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19432-0014 | MX150L 2 Circuit Female Sealed Receptacle for 8 AWG Wire | ![]() |
| Molex 33000-1004 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm², Left Reel Payoff | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-03-9042 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 42816-0312 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 3 Circuit, Black | ![]() |
| Molex 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 46018-1541 | Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 20-18 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area | ![]() |
| Molex 46992-0410 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6 UL 94V-2, 4 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 51110-0660 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, Locking Ramp, Lead-Free | ![]() |
| Molex 51110-0860 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Locking Ramp, Lead-Free | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


