| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST SWPR-001T-P025 |
| Part Aliases: | SWPR-001T-P025 |
| SKU: | JSTSWPR-001T-P025.P100 |
SWPR-001T-P025
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 5-104506-5 | MTE PIN LP | ![]() |
| JST 132178 | RF Connector SMA Straight Crimp Plug RG-316DB 50 Ohm | ![]() |
| JST FGG.1B.306.CLAD52Z | Straight plug size 1B-series 6 LEMO | ![]() |
| JST FGG.1B.306.CLAD72Z | Circular Plug, 6 LV Contacts, with Solder termination | ![]() |
| JST 19008-0022 | Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| JST 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


